STMicroelectronics 16 Output Display Driver, 20V, 3mA, 40 mA 12/16-bit PWM LED Driver

Get a bulk buy discount

Add 5000 more to save €185.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€3,300.00

(exc. VAT)

€4,050.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
2500 - 2500€1.32€3,300.00-
5000 +€1.283€3,207.50€185.00

*price indicative

RS Stock No.:
188-9187
Mfr. Part No.:
ALED1642GWXTTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Display Driver

Output Voltage

20V

Input Voltage

3V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

12/16-bit PWM

Driver Current

3mA, 40mA

LED Voltage

20V

Operating Modes

Power, Error detection mode

Series

ALED1642GW

Standards/Approvals

AEC-Q100

Number of Outputs

16

Primary Type

16 Channel LED driver

16 constant current output channels

Output current: from 3 mA to 40 mA

Current programmable through external resistor

7-bit global current gain adjustment in two ranges

12/16-bit PWM grayscale brightness control

Programmable output turn-on/off time

Error detection mode (both open and shorted-LED)

Programmable shorted-LED detection thresholds

Auto power saving/auto-wakeup

Selectable SDO synchronization on the CLK falling edge

Gradual output delay (selectable)

Supply voltage: 3 V to 5.5 V

Thermal shutdown and overtemperature alert

Up to 30 MHz 4-wires Interface

20 V current generator rated voltage

Applications

Full color/monochrome displays

Dashboard (backlighting led indicators)

Automotive Interior lighting

Related links