STMicroelectronics 16 Output Display Driver, 20V, 5mA, 90 mA 0 to 100% LED Driver

Get a bulk buy discount

Add 2000 more to save €38.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€744.00

(exc. VAT)

€915.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.744€744.00-
2000 - 4000€0.725€725.00€38.00
5000 +€0.707€707.00€185.00

*price indicative

RS Stock No.:
188-9226
Mfr. Part No.:
STP16CPC26MTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Output Voltage

20V

Product Type

Display Driver

Input Voltage

3V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

0 to 100%

Terminal Type

Solder

LED Voltage

20V

Driver Current

5mA, 90mA

Operating Modes

Constant Current

Series

STP16CPC26

Standards/Approvals

RoHS

Number of Outputs

16

Primary Type

AC

The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. In the output stage sixteen regulated current generators provide 5 mA to 90 mA constant current to drive LEDs. The current is externally adjusted through a resistor. LED brightness can be adjusted from 0% to 100% via OE pin.

The STP16CPC26 guarantees a 20 V driving capability, allowing users to connect more LEDs in series to each current source.

The high 30 MHz clock frequency makes the device suitable for high data rate transmission.

The thermal shutdown (170 °C with about 15 °C hysteresis) assures protection from overtemperature events.

The STP16CPC26 is housed in four different packages: QSOP24, SO-24, TSSOP-24 and HTSSOP-24 (with exposed pad).

16 constant current output channels

Adjustable output current through external resistor

Output current: 5 mA to 90 mA

±1% typical current accuracy bit to bit

Max clock frequency: 30 MHz

20 V current generators rated voltage

3 - 5.5 V power supply

Thermal shutdown for overtemperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy