MEAN WELL IP65, IP67 LED Driver, 48V, 240 W, 5A
- RS Stock No.:
- 283-7464
- Distrelec Article No.:
- 110-52-807
- Mfr. Part No.:
- HLG-240H-48
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€61.39
(exc. VAT)
€75.51
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
- Plus 12 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.39 | - |
| 5 - 9 | €59.54 | 3% |
| 10 - 24 | €57.71 | 5% |
| 25 - 49 | €55.87 | 8% |
| 50 + | €54.02 | 12% |
*price indicative
- RS Stock No.:
- 283-7464
- Distrelec Article No.:
- 110-52-807
- Mfr. Part No.:
- HLG-240H-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 240W | |
| Input Voltage | 90V | |
| Dimming Operation | No | |
| Terminal Type | Terminal Block | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 5A | |
| LED Voltage | 24V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | cRUus, CE | |
| Series | HLG | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 240W | ||
Input Voltage 90V | ||
Dimming Operation No | ||
Terminal Type Terminal Block | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Driver Current 5A | ||
LED Voltage 24V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals cRUus, CE | ||
Series HLG | ||
The LED Driver vital component in LED lighting systems that regulates the power supply to LEDs, ensuring optimal performance and longevity. LED drivers come in various forms, including constant current and constant voltage types, tailored to meet the specific requirements of different LED configurations.
RoHS compliant
IP65 degree protection
Related links
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 48V 5A Io and Vo
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 5A DALI
- MEAN WELL IP65 LED Driver 240 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP65 36V 6.7A 3 in 1 Dimming LED Driver
