MEAN WELL 1 Output LED Driver, 24V, 96 W, 4A
- RS Stock No.:
- 706-6638
- Distrelec Article No.:
- 301-57-295
- Mfr. Part No.:
- PLC-100-24
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.92
(exc. VAT)
€46.64
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.92 |
| 5 - 9 | €36.86 |
| 10 - 24 | €35.87 |
| 25 - 49 | €34.92 |
| 50 + | €34.06 |
*price indicative
- RS Stock No.:
- 706-6638
- Distrelec Article No.:
- 301-57-295
- Mfr. Part No.:
- PLC-100-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 96W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Panel | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Voltage | |
| Driver Current | 4A | |
| Standards/Approvals | CAN/CSA, CE, EN, LPS, SELV, TUV | |
| Number of Outputs | 1 | |
| Series | PLC-60 | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Power Dissipation | 94W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 96W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Panel | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Voltage | ||
Driver Current 4A | ||
Standards/Approvals CAN/CSA, CE, EN, LPS, SELV, TUV | ||
Number of Outputs 1 | ||
Series PLC-60 | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Power Dissipation 94W | ||
RS - 100W Single Output LED Power Supply
Fully isolated plastic case switch mode power supplies
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Standards
UL1310 Class 2, EN61347-1, EN61347-2-13 independent,UL60950-1, TUV EN60950-1, UL879 ( listed in UL Sign Components Manual (SAM) ) CAN/CSA C22.2 No. 223-M91(except for 48V) approved
Related links
- MEAN WELL IP64 1 Output LED Driver 96 W, 4A LED Driver
- MEAN WELL IP67 24V, 96 W Constant Current / Constant Voltage
- MEAN WELL IP67 5 Output LED Driver 100 W, 4A Potentiometer LED Driver
- MEAN WELL 1 Output LED Driver 100 W, 3.55A LED Driver
- MEAN WELL IP65 24V 4A 3 in 1 Dimming LED Driver
- MEAN WELL 1 Output LED Driver 30 W, 2.5A
- MEAN WELL IP67 1 Output LED Driver 100.8 W, 4.2A LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W Power Supply
