MEAN WELL, 23.1 → 42V Output, 16.38W Output, 390mA Output, Constant Voltage
- RS Stock No.:
- 764-7192
- Mfr. Part No.:
- LPF-16-42RS
- Manufacturer:
- MEAN WELL
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-7192
- Mfr. Part No.:
- LPF-16-42RS
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
- COO (Country of Origin):
- CN
Related links
- Lumotech LED Driver 30W Output Constant Current Dimmable
- MEAN WELL LED Driver 200W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- Osram 75W Output Constant Voltage
- Osram LED Driver 130W Output, Constant Voltage
- Mean Well 150W Output Constant Voltage
