Texas Instruments 5 Output Display Driver, 3V, 38 V, 1.2A PWM LED Driver

Subtotal (1 reel of 250 units)*

€419.25

(exc. VAT)

€515.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€1.677€419.25

*price indicative

RS Stock No.:
921-2861
Mfr. Part No.:
TPS61165DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage

3V, 38V

Product Type

Display Driver

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

PWM

Terminal Type

Solder

Operating Modes

Constant Current

LED Voltage

18V

Driver Current

1.2A

Number of Outputs

5

Standards/Approvals

CE, RoHS

Series

TPS61165

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy