PowerLED IP65 1 Output LED Driver Module, 2V, 32 V, 60 W, 1.8A LED Driver

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€69.53

(exc. VAT)

€85.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€69.53-
2 - 4€68.201%
5 +€66.843%

*price indicative

RS Stock No.:
903-3661
Mfr. Part No.:
PCC0260E
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Output Voltage

2V, 32V

Product Type

LED Driver Module

Maximum Output Power

60W

Input Voltage

100V, 240V

Mount Type

Screw

Sub Type

LED Driver

Terminal Type

Wire

Input Voltage Type

DC

IP Rating

IP65

Driver Current

1.8A

LED Voltage

240V

Operating Modes

Constant Current

Series

PCC0260E

Standards/Approvals

EN, CE

Number of Outputs

1

Configuration

Sealed

Power Dissipation

60W

Primary Type

DC-DC

COO (Country of Origin):
CN

IP65 Outdoor Constant Current LED Drivers


A range of constant current LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant current LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy