PowerLED IP65 1 Output LED Driver Module, 21V, 3 V, 9 W, 85mA LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.24

(exc. VAT)

€23.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€19.24
2 - 4€18.88
5 +€18.52

*price indicative

RS Stock No.:
890-4455
Mfr. Part No.:
PCC2
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Output Voltage

21V, 3V

Product Type

LED Driver Module

Maximum Output Power

9W

Input Voltage

100V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP65

LED Voltage

100V ac, 240V ac

Driver Current

85mA

Operating Modes

Constant Current

Number of Outputs

1

Series

PCC

Standards/Approvals

CE, EN, RoHS

Configuration

Encapsulated

Power Dissipation

9W

Primary Type

AC-DC

COO (Country of Origin):
CN

IP65 Outdoor Constant Current LED Drivers


A range of constant current LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant current LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy