TE Connectivity LED Holder LED Holder for use with Lighting Connector
- RS Stock No.:
- 472-526
- Distrelec Article No.:
- 304-49-941
- Mfr. Part No.:
- 4-2213678-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 168 units)*
€210.84
(exc. VAT)
€259.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 168 - 672 | €1.255 | €210.84 |
| 840 + | €1.23 | €206.64 |
*price indicative
- RS Stock No.:
- 472-526
- Distrelec Article No.:
- 304-49-941
- Mfr. Part No.:
- 4-2213678-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | LED Holder | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Number of Legs | 2 | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Mount Type | Printed Circuit Board | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type LED Holder | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Number of Legs 2 | ||
Voltage 60V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Mount Type Printed Circuit Board | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- TW
The TE Connectivity LED holder offers a sophisticated solution for your lighting connector needs. Designed with versatility and efficiency in mind, this product is compatible with various optic configurations and is particularly suited for applications that require no driver on board. With its Zhaga-inspired design, this holder ensures reliable performance at an operating voltage of up to 60 VDC. The wire-to-board termination method simplifies installation and maintenance, while its robust construction caters to demanding environmental conditions. Ideal for professional lighting systems, it combines convenience with cutting-edge technology to enhance your illumination projects.
Optic compatible design provides flexibility for diverse lighting solutions
Poke-in termination method ensures quick and secure connections
Constructed from high-quality materials to withstand harsh conditions
Zhaga inspired, aligning with industry standards for modular compatibility
Supports operating temperatures from -40 to 105 °C, ensuring reliability
Low halogen content indicates a focus on environmental safety
3 A current rating maintains safe power transfer across lighting systems
Designed to integrate seamlessly into printed circuit boards for streamlined installation
Related links
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with 217
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder LED Holder for use with Zhaga
