TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- RS Stock No.:
- 477-754
- Distrelec Article No.:
- 304-64-326
- Mfr. Part No.:
- 1-2213748-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 25 units)*
€260.45
(exc. VAT)
€320.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 100 | €10.418 | €260.45 |
| 125 + | €10.209 | €255.23 |
*price indicative
- RS Stock No.:
- 477-754
- Distrelec Article No.:
- 304-64-326
- Mfr. Part No.:
- 1-2213748-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Diameter | 76mm | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Series | LUMAWISE ENDURANCE N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Diameter 76mm | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Series LUMAWISE ENDURANCE N | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity cover is designed for flexibility and adaptability in street lighting applications, blending functionality with aesthetic appeal. This innovative product, part of the LUMAWISE Endurance N series, is tailored for seamless integration into various configurations with features that enhance its usability. Its natural colour and robust 76 mm diameter ensure compatibility with multiple lighting systems. Ideal for environments where venting is not required, this cover promises durability alongside ease of installation, making it an essential component for street lighting accessories. Whether used standalone or in conjunction with other LUMAWISE products, the cover stands out as a reliable solution, elevating both performance and design in urban lighting projects.
Natural colour enhances visual appeal in street lighting setups
76 mm diameter ensures compatibility with a wide range of lighting systems
Not vented design simplifies installation and maintenance
Engineered for use with LUMAWISE sleeves for versatile application
Durable construction for dependable performance in outdoor conditions
Contributes to energy-efficient lighting solutions for urban areas
Related links
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting
- TE Connectivity 76 mm Diameter Cover LED Connector for use with LED
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
