TE Connectivity 76 mm Diameter LED Holder for use with Light Controller

Subtotal (1 box of 100 units)*

€1,475.20

(exc. VAT)

€1,814.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€14.752€1,475.20

*price indicative

RS Stock No.:
146-8811
Mfr. Part No.:
2213871-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

LED Holder

Diameter

76mm

Number of LEDs

1

For Use With

Light Controller

Number of Legs

3

Standards/Approvals

No

Mount Type

Through Hole

TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal Interface between the photo control and dimming receptacle. This Interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.

Translucent covers are configured to transmit daylight to the light sensing device

IP66 rated

UL 94 flammability rating with a 5V A rated cover

Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy