Osram KIT-CN50-COB-900-940-40D. LED Light Kit KIT-CN50-COB 900-940-40D-G1
- RS Stock No.:
- 257-5449
- Mfr. Part No.:
- KIT-CN50-COB-900-940-40D.
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€53.90
(exc. VAT)
€66.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.90 | - |
| 5 - 9 | €52.48 | €7.10 |
| 10 - 24 | €51.13 | €27.70 |
| 25 + | €49.86 | €101.00 |
*price indicative
- RS Stock No.:
- 257-5449
- Mfr. Part No.:
- KIT-CN50-COB-900-940-40D.
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Application | Spot Light, General Illumination | |
| Product Type | LED Light Kit | |
| Kit Contents | COB LED | |
| For Use With | LED Module | |
| LED Colour | White | |
| Number of LEDs | 10 | |
| Series | KIT-CN50-COB 900-940-40D-G1 | |
| Standards/Approvals | IEC/EN 62717, IEC/EN 61000-3-2, CISPR 15, EN 55015, IEC/EN 62031, IEC/EN 61547 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Application Spot Light, General Illumination | ||
Product Type LED Light Kit | ||
Kit Contents COB LED | ||
For Use With LED Module | ||
LED Colour White | ||
Number of LEDs 10 | ||
Series KIT-CN50-COB 900-940-40D-G1 | ||
Standards/Approvals IEC/EN 62717, IEC/EN 61000-3-2, CISPR 15, EN 55015, IEC/EN 62031, IEC/EN 61547 | ||
- COO (Country of Origin):
- GB
The Osram KIT PrevaLED COIN wallmount light engines and modules is compact design and compatible with conventional MR16 lamps. It has high color temperature consistency with multi-shadow-free illumination due to single light source.
Easy installation
High color rendering
High luminous flux available
Dimmable with many common dimmers
Swilled round matt white installation ring
Related links
- Osram KIT-CN50-COB-900-930-40D. LED Light Kit KIT-CN50-COB-DA 900-930-40D-G1
- Osram KIT-CN111-COB-4300-830-40D. LED Light Kit KIT PrevaLED COIN 111
- Inventronics PL-CN50-AC-COB-G3-900-940-40D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Osram PL-CN50-COB-900-D2W-24D-G1 2700 → 1800K
- Inventronics PL-CN50-AC-COB-G3-900-940-24D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-40D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-24D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-40D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
