Sylvania 44 W LED Panel Light, Neutral White, L 600 mm W 600 mm
- RS Stock No.:
- 205-0838
- Mfr. Part No.:
- 0055322
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-0838
- Mfr. Part No.:
- 0055322
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Length | 600 mm | |
| Width | 600 mm | |
| Luminosity | 4900 lm | |
| Depth | 105 mm | |
| Colour Tone | Neutral White | |
| Colour Temperature | 4000K | |
| Wattage | 44 W | |
| Voltage Rating | 220 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Length 600 mm | ||
Width 600 mm | ||
Luminosity 4900 lm | ||
Depth 105 mm | ||
Colour Tone Neutral White | ||
Colour Temperature 4000K | ||
Wattage 44 W | ||
Voltage Rating 220 → 240 V ac | ||
- COO (Country of Origin):
- CN
The Sylvania's SYL-LAB LED has opal Plexiglas diffuser also the power consumption is 44 W. The housing is made up of steel. Mainly used in the application such as office, hospitality, logistics & industry.
IP65 protection class
Class I electrical protection
Class I electrical protection
Related links
- SHOT 36 W Square LED Panel Light 3000K, L 600 mm W 600mm
- Ansell 30 W Square LED Panel Light L 600 mm W 600 mm
- Ecolink 34 W Square LED Panel Light L 600 mm W 600 mm
- Ecolink 28 W Square LED Panel Light L 600 mm W 600 mm
- SHOT 38 W Square LED Panel Light 4000K, L 600 mm W 600mm
- SHOT 38 W Square D LED Panel Light 6500K, L 600 mm W 600mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 600 mm W 600mm
- RS PRO 45 W LED Panel Light L 1200 mm W 600 mm
