Broadcom 2.6 V Amber LED PLCC 2 Surface HSMY HSMY-A100-J00J1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€15.55

(exc. VAT)

€19.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.311€15.55
100 - 150€0.186€9.30
200 - 300€0.177€8.85
350 - 450€0.169€8.45
500 +€0.16€8.00

*price indicative

RS Stock No.:
138-742
Mfr. Part No.:
HSMY-A100-J00J1
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Amber

Maximum Forward Current

30mA

Package Type

PLCC 2

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Maximum Power Dissipation

63mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

12 mcd

Lens Dimensions

3.2 x 1.9 x 2.8 mm

Lens Shape

Round

Dominant Wavelength

585nm

Standards/Approvals

RoHS

Series

HSMY

Lens Colour

Clear

Lens Finish

White

Automotive Standard

No

The Broadcom family of SMT LEDs is packaged in the industry standard PLCC-2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. To facilitate easy pick & place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and colour bin; except red colour to provide close uniformity.

Industry Standard PLCC-2 package

High reliability LED package

Super wide viewing angle at 120 degrees

Available in 8mm carrier tape on 7-inch reel

Compatible with IR soldering process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy