Wurth Elektronik 5 V Multicolour LEDs PLCC 6 Surface WL-ICLED 1312121320437
- RS Stock No.:
- 146-460
- Mfr. Part No.:
- 1312121320437
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.482 | €4.82 |
| 100 - 240 | €0.458 | €4.58 |
| 250 - 490 | €0.425 | €4.25 |
| 500 - 990 | €0.39 | €3.90 |
| 1000 + | €0.377 | €3.77 |
*price indicative
- RS Stock No.:
- 146-460
- Mfr. Part No.:
- 1312121320437
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multicolour LEDs | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Forward Voltage | 5V | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2.2 x 1.1 | |
| LED Luminosity | 240 mcd | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | WL-ICLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multicolour LEDs | ||
Package Type PLCC 6 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Forward Voltage 5V | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2.2 x 1.1 | ||
LED Luminosity 240 mcd | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series WL-ICLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5 V Multicolour LEDs PLCC 6 Surface WL-ICLED 1312121320437
- Wurth Elektronik 5 V Multicolour LEDs PLCC 4 Surface WL-ICLED 1315050930002
- Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- Wurth Elektronik 5 V LED 0808 Surface WL-ICLED 1313210530000
- MikroElektronika MIKROE-6378 WL-ICLED Integrated Controller Within LED From LED Controller LED Driver for 1312121320437
- RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 6 Surface
- ams OSRAM 2.65 V Yellow High Power LED PLCC 6 Surface LY G6SP.02 LY G6SP.02-8D8E-36-G3R3-140
- Wurth Elektronik 3 V Red Multicolour LEDs 3535 Surface WL-SMDC 150353HS74500
