Wurth Elektronik 5 V Multicolour LEDs PLCC 4 Surface WL-ICLED 1315050930002

Subtotal (1 reel of 1000 units)*

€366.00

(exc. VAT)

€450.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.366€366.00

*price indicative

RS Stock No.:
146-461
Mfr. Part No.:
1315050930002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multicolour LEDs

Maximum Forward Current

13mA

Package Type

PLCC 4

Mount Type

Surface

Forward Voltage

5V

Viewing Angle

120 °

Lens Dimensions

5 x 1.58 mm

LED Luminosity

260 mcd

Standards/Approvals

RoHS

Series

WL-ICLED

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy