RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount Surface
- RS Stock No.:
- 280-093
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1.15
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- Plus 11,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.023 | €1.15 | - |
| 500 - 950 | €0.022 | €1.10 | €0.50 |
| 1000 - 2450 | €0.02 | €1.00 | €3.00 |
| 2500 - 4950 | €0.018 | €0.90 | €12.50 |
| 5000 + | €0.018 | €0.90 | €25.00 |
*price indicative
- RS Stock No.:
- 280-093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Maximum Forward Current | 100mA | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 1 x 0.8 mm | |
| Dominant Wavelength | 573nm | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Maximum Forward Current 100mA | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 1 x 0.8 mm | ||
Dominant Wavelength 573nm | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro SMD LED is a compact and lightweight surface mount chip LED indicator, measuring 1.6 x 0.8mm in yellow-green. It offers a higher packing density and reduced storage space, making it ideal for miniature applications. This LED is RoHS and REACH compliant, suitable for flat backlighting in LCDs, switches, symbols, dashboard backlighting, and indicators or backlights in telephones.
Package in 8mm tape on 7inch diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapour phase reflow soldering process
RoHS compliant version
Related links
- RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount
- RS PRO 2.4 V Yellow, Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Red Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.8 V Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Red Panel Mount LED Indicator PLCC 2 Surface
- RS PRO 2.4 V Green, Yellow LED Surface
- RS PRO 2.4 V Green, Yellow LED Chip LED Surface
