RS PRO 2.4 V Yellow, Green Panel Mount LED Indicator Surface Mount Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€2.50

(exc. VAT)

€3.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.05€2.50
500 - 950€0.048€2.40
1000 - 2450€0.044€2.20
2500 - 4950€0.041€2.05
5000 +€0.039€1.95

*price indicative

RS Stock No.:
280-100
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount LED Indicator

LED Colour

Yellow, Green

Package Type

Surface Mount

Maximum Forward Current

100mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

60mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

80 mcd

Lens Dimensions

1.4 x 1.25 mm

Standards/Approvals

REACH, RoHS

Dominant Wavelength

573nm

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro SMD LED is a compact and lightweight component designed for miniature applications, offering higher packing density and reduced storage space. Measuring 2.0 x 1.25mm, this yellow-green surface mount chip LED indicator is RoHS and REACH compliant. It is ideal for flat LCD backlights, switches, symbols, dashboard backlighting, and telephone indicators.

Package in 8mm tape on 7inch diameter reel

Compatible with automatic placement equipment

Compatible with infrared and vapour phase reflow solder processes

Product remains within RoHS compliant version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy