Banner Panel Mount LED Indicator, Red, Yellow, Green Panel Mount Indicator S18L Series, 18 mm, IP67, IP69K 30V dc
- RS Stock No.:
- 295-292
- Mfr. Part No.:
- S18DLGRYPT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€68.58
(exc. VAT)
€84.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.58 |
*price indicative
- RS Stock No.:
- 295-292
- Mfr. Part No.:
- S18DLGRYPT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Clear | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Yellow, Green | |
| IP Rating | IP67, IP69K | |
| Minimum Supply Voltage | 10V | |
| Mount Hole Size | 18 mm | |
| Viewing Angle | 180 ° | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | UL Type 13, DIN 40050-9, UL Type 4X | |
| Length | 150mm | |
| Series | S18L | |
| Lens Finish | Clear, Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Lens Colour Clear | ||
Number of LEDs 3 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Yellow, Green | ||
IP Rating IP67, IP69K | ||
Minimum Supply Voltage 10V | ||
Mount Hole Size 18 mm | ||
Viewing Angle 180 ° | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals UL Type 13, DIN 40050-9, UL Type 4X | ||
Length 150mm | ||
Series S18L | ||
Lens Finish Clear, Translucent | ||
- COO (Country of Origin):
- CN
The Banner Indicator offers a versatile and efficient lighting solution tailored for various applications. Designed to operate effortlessly within a broad voltage range, this indicator features up to three independent colours in a single unit, ensuring that users can achieve optimal visibility regardless of the environment. With its translucent grey face, the unit remains inconspicuous when off, preventing any potential false indications.
Flexible connectivity options facilitate easy integration into existing systems
Provides reliable performance for both PNP and NPN configurations
Manufactured with UV stabilised polycarbonate housing for prolonged durability
Related links
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Red 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP67, IP69K 30V dc
