ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.PM-L1L3-XX51-1

Subtotal (1 tape of 5 units)*

€0.22

(exc. VAT)

€0.27

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,895 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
5 +€0.044€0.22

*price indicative

Packaging Options:
RS Stock No.:
338-593
Mfr. Part No.:
GW QSLPS1.PM-L1L3-XX51-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT

Maximum Forward Current

200mA

Mount Type

Surface

Packaging

Tape & Reel 4000 pcs/Reel

Number of LEDs

1

Forward Voltage

6V

Viewing Angle

120 °

Lens Dimensions

3 x 3 x 0.6 mm

LED Luminous Flux

155 → 170 lm

Standards/Approvals

IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Series

OSCONIQ

Colour Temperature

6500K

Lens Colour

White

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM 6V OSCONIQ E 3030 LED addresses use-cases in various general lighting applications including indoor & outdoor fixtures, area lighting and downlights where high flux is a key requirement.

White SMT package

Typ. Radiation is 120°

ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy