ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.EM-LYL1-XX51-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
338-596
Mfr. Part No.:
GW QSLPS1.EM-LYL1-XX51-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

200mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

6V

Viewing Angle

120 °

LED Luminous Flux

140 → 160 lm

Lens Dimensions

3 x 3 x 0.6 mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), IEC 62471:2006, MSL Level 3 acc. to JEDEC J-STD-020E

Colour Temperature

6500K

Series

OSCONIQ

Lens Colour

White

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM 6V OSCONIQ E 3030 LED addresses use-cases in various general lighting applications including indoor & outdoor fixtures, area lighting and downlights where high flux is a key requirement.

White SMT package

Typ. Radiation is 120°

ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy