ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.PM-L2L4-XX55-1

Subtotal (1 tape of 5 units)*

€0.22

(exc. VAT)

€0.27

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,915 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
5 +€0.044€0.22

*price indicative

Packaging Options:
RS Stock No.:
338-595
Mfr. Part No.:
GW QSLPS1.PM-L2L4-XX55-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT

Maximum Forward Current

200mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

6V

Viewing Angle

120 °

Lens Dimensions

3 x 3 x 0.6 mm

LED Luminous Flux

160 → 175 lm

Standards/Approvals

JEDEC J-STD-020E, ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), IEC 62471:2006

Series

OSCONIQ

Lens Colour

White

Colour Temperature

4000K

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM 6V OSCONIQ E 3030 LED addresses use-cases in various general lighting applications including indoor & outdoor fixtures, area lighting and downlights where high flux is a key requirement.

White SMT package

Typ. Radiation is 120°

ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy