ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.CM-K5LW-XX55-79-1
- RS Stock No.:
- 338-600
- Mfr. Part No.:
- GW QSLPS1.CM-K5LW-XX55-79-1
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 5 units)*
€0.28
(exc. VAT)
€0.35
(inc. VAT)
Last RS stock
- Final 3,985 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €0.056 | €0.28 |
*price indicative
- RS Stock No.:
- 338-600
- Mfr. Part No.:
- GW QSLPS1.CM-K5LW-XX55-79-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 6V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 125 → 140 lm | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| Standards/Approvals | IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), JEDEC J-STD-020E | |
| Series | OSCONIQ | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 6V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 125 → 140 lm | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
Standards/Approvals IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), JEDEC J-STD-020E | ||
Series OSCONIQ | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM 6V OSCONIQ E 3030 LED addresses use-cases in various general lighting applications including indoor & outdoor fixtures, area lighting and downlights where high flux is a key requirement.
White SMT package
Typ. Radiation is 120°
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.CM-K4LV-XX51-79-1
- ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.EM-LYL1-XX55-1
- ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.PM-L2L4-XX55-1
- ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.PM-L1L3-XX51-1
- ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.EM-LYL1-XX51-1
- ams OSRAM 23.2 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR34.EM-M2N1-XX55-1
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX55-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H1H6-XX57-1-65-R33
