ams OSRAM 12 V RGB LED PLCC 6 Surface OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- RS Stock No.:
- 351-764
- Mfr. Part No.:
- LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 1000 units)*
€172.00
(exc. VAT)
€212.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.172 | €172.00 |
*price indicative
- RS Stock No.:
- 351-764
- Mfr. Part No.:
- LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue, Red, Green | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 6 | |
| Mount Type | Surface | |
| Packaging | PLCC 6 | |
| Number of LEDs | 1 | |
| Forward Voltage | 12V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 0.875 cd | |
| LED Luminous Flux | 2.53 lm | |
| Dominant Wavelength | 632nm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, RoHS | |
| Series | OSIRE | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue, Red, Green | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 6 | ||
Mount Type Surface | ||
Packaging PLCC 6 | ||
Number of LEDs 1 | ||
Forward Voltage 12V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminosity 0.875 cd | ||
LED Luminous Flux 2.53 lm | ||
Dominant Wavelength 632nm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, RoHS | ||
Series OSIRE | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSIRE E3635 is especially designed for automotive applications and RGB displays. The 6-lead technology offers an additive mixture of color stimuli by independent driving of each chip. The white package guarantees high brightness.
Beam angle 120°
Operating temperature minimum -40°C
Operating temperature maximum 110°C
Related links
- ams OSRAM 12 V RGB LED PLCC 6 Surface OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- ams OSRAM 3.2 V RGB LED SMT Surface KRTBAELPS2.32 KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- ams OSRAM 1.95 V RGB LED SMT Surface OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 3.2 V LED PLCC 6 Surface LRTBGVSR LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z
- KRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z ams OSRAM OSIRE 620 nm LED Surface package
- ams OSRAM 2.05 V RGB LED PLCC 6 Surface MULTILED LRTB GVSG
