Dialight 2.4 V Green, Red LED 3125 Surface 598 5988610207F
- RS Stock No.:
- 419-215
- Mfr. Part No.:
- 5988610207F
- Manufacturer:
- Dialight
Subtotal (1 reel of 3000 units)*
€381.00
(exc. VAT)
€468.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.127 | €381.00 |
*price indicative
- RS Stock No.:
- 419-215
- Mfr. Part No.:
- 5988610207F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Package Type | 3125 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 80 mcd | |
| Lens Dimensions | 3.2 x 2.7 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 645nm | |
| Series | 598 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Green, Red | ||
Product Type LED | ||
Package Type 3125 | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
LED Luminosity 80 mcd | ||
Lens Dimensions 3.2 x 2.7 x 0.7 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 645nm | ||
Series 598 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Dialight 598 Series LEDs - 1210 Package
This family of LEDs, from Dialight, form a part of the 598 series. They are Micro LED® surface mount (SMT) LEDs in the industry standard 1210 package. These bi-colour LEDs are available in a variety of colours with a water clear lens.
Features of the 598 series:
- Industry standard 1210 package
- Water clear lens
- Viewing angle: 140°
Visible Light LEDs, Dialight
Related links
- Dialight 2.4 V Red, Green LED 1210 Surface 598 5988610207F
- Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F
- Dialight 2.4 V Green LED 0805 Surface 598 5988170107F
- Dialight 2.4 V Green LED 1206 Surface 598 5988270107F
- Dialight 2.4 V Green LED 0603 Surface 598 5988070107F
- Lite-On 2.4 V Red LED 3125 Surface LTST LTST-C930KRKT
- Dialight 2.4 V Red LED 2012 Surface 598 5988110107F
- Dialight 2.4 V Red LED 0805 Surface 598 5988110107F
