ams OSRAM 3 V Blue LED 0603 Surface SMARTLED 0603 KB EELP41.12

Subtotal (1 tape of 1 unit)*

€0.04

(exc. VAT)

€0.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€0.04

*price indicative

Packaging Options:
RS Stock No.:
428-516
Mfr. Part No.:
KB EELP41.12
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Blue

Package Type

0603

Maximum Forward Current

25mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3V

Viewing Angle

130 → 145°

LED Luminous Flux

197 → 624 mlm

Lens Dimensions

1.6 x 0.8 x 0.4 mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), IEC 62471:2006

Dominant Wavelength

480nm

Lens Colour

Colourless

Lens Finish

Diffused

Series

SMARTLED 0603

Automotive Standard

No

The ams OSRAM Smart LED 0603 is a choice for status indication any symbol backlighting in electronics. The small package size allows compact designs. The improved corrosion robustness and increased junction temperature range makes the devices suitable for professional industrial equipment and applications.

SMT package 0603 with colourless diffused resin

Chip technology InGaN on Sapphire

Corrosion Robustness Class 3B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy