Broadcom 2.1 V Yellow LED 0603 Surface Chip LED HSMY-C190
- RS Stock No.:
- 450-701
- Mfr. Part No.:
- HSMY-C190
- Manufacturer:
- Broadcom
Subtotal (1 pack of 50 units)*
€11.25
(exc. VAT)
€13.85
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.225 | €11.25 |
*price indicative
- RS Stock No.:
- 450-701
- Mfr. Part No.:
- HSMY-C190
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 8 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 586nm | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 8 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 586nm | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C190 Series LEDs
The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.
The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C190 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Yellow LED 0603 Surface Chip LED HSMY-C190
- Broadcom 2.1 V Yellow LED 0805 Surface Chip LED HSMY-C170
- Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150
- Broadcom 2.6 V Yellow LED 0603 Surface Chip LED HSMY-C191
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- Broadcom 2.1 V Red LED 0603 Surface HSMx-Cxxx HSMS-C190
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
- Vishay 2.4 V Yellow LED 0603 Surface Chip LED VLMY1300-GS08
