Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- RS Stock No.:
- 451-013
- Mfr. Part No.:
- HSMG-C265
- Manufacturer:
- Broadcom
Subtotal (1 pack of 50 units)*
€14.60
(exc. VAT)
€17.95
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.292 | €14.60 |
*price indicative
- RS Stock No.:
- 451-013
- Mfr. Part No.:
- HSMG-C265
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3412 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 3.4 x 1.25 x 1.1 mm | |
| LED Luminosity | 15 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Lens Finish | Non-Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3412 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 3.4 x 1.25 x 1.1 mm | ||
LED Luminosity 15 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Series Chip LED | ||
Lens Colour Clear | ||
Lens Finish Non-Diffused | ||
Automotive Standard No | ||
Avago HSMx-C265 Series ChipLEDs
The HSMx-C265 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in a reverse mount package with dimensions of 3.4 x 1.25 x 1.1 mm. These devices are ideal for LCD backlighting and side-lighting applications.
The HSMx-C265 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C265 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C265 series:
- Compact package
- Industry standard footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- Broadcom 1.8 V Red LED 3412 Surface Chip LED HSMH-C265
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C170
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C150
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C190
- Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
