Broadcom1.8 V Infrared LED SMD, HSM9 HSM9-C120
- RS Stock No.:
- 566-057
- Mfr. Part No.:
- HSM9-C120
- Manufacturer:
- Broadcom
Bulk discount available
Subtotal (1 tape of 10 units)*
€8.97
(exc. VAT)
€11.03
(inc. VAT)
In Stock
- 11,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.897 | €8.97 |
| 100 - 490 | €0.556 | €5.56 |
| 500 - 990 | €0.324 | €3.24 |
| 1000 + | €0.316 | €3.16 |
*price indicative
- RS Stock No.:
- 566-057
- Mfr. Part No.:
- HSM9-C120
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Infrared | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 1.8 V | |
| Series | HSM9 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Infrared | ||
Mounting Type Surface Mount | ||
Forward Voltage 1.8 V | ||
Series HSM9 | ||
- COO (Country of Origin):
- TW
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
The Broadcom Side-Emitting Infrared (IR) ChipLED is designed for a wide range of applications, including consumer portable electronics, wearables, industrial automation, and office automation. This robust and high-quality IR emitter is available in an industry-popular package footprint.
Compact package is 1.6 mm x 0.93 mm
Peak wavelength is 940 nm
Compatible with reflow soldering
Peak wavelength is 940 nm
Compatible with reflow soldering
Related links
- Broadcom1.8 V Infrared LED SMD, HSM8 HSM8-C120
- Broadcom1.8 V Red LED 3210 (1204) SMD, HSMH-C110
- Broadcom1.8 V Red LED 3412 (1305) SMD, HSMH-C265
- Broadcom1.8 V Red LED 3216 (1206) SMD, HSMH-C150
- Broadcom1.8 V Yellow LED 3mm Through Hole, HLMP-1719
- Broadcom1.8 V Red LED 3mm Through Hole, HLMP-K101
- Broadcom1.8 V Red LED 5mm Through Hole, HLMP-D101
- Broadcom1.8 V Red LED Rectangular Through Hole, HLMP-S100
