Bulk discount available
Subtotal (1 pack of 50 units)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
In Stock
- 4,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.074 | €3.70 |
| 500 - 2450 | €0.06 | €3.00 |
| 2500 - 4950 | €0.046 | €2.30 |
| 5000 + | €0.041 | €2.05 |
*price indicative
- RS Stock No.:
- 588-788
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colours | Green | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colours Green | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
- COO (Country of Origin):
- CN
The RS Pro 5mm Pure Green Round LED with Flange features a red diffused lens and is designed for applications requiring high brightness. It is commonly used in telephones, computers, circuit boards, status indicators, and various commercial applications, providing reliable and efficient illumination.
Low power consumption
General purpose leads
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
General purpose leads
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
