ams OSRAM 10.15 V White LED Surface Mount Surface KW3 HJL533.TK KW3 HJL533.TK-T5TB-4L35M3-JCAB
- RS Stock No.:
- 637-464
- Mfr. Part No.:
- KW3 HJL533.TK-T5TB-4L35M3-JCAB
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.12
(exc. VAT)
€3.84
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €3.12 |
| 10 - 24 | €2.76 |
| 25 - 99 | €2.47 |
| 100 - 499 | €2.12 |
| 500 + | €1.75 |
*price indicative
- RS Stock No.:
- 637-464
- Mfr. Part No.:
- KW3 HJL533.TK-T5TB-4L35M3-JCAB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 4 | |
| Forward Voltage | 10.15V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1185 → 1535 lm | |
| Lens Dimensions | 6.8 x 3.75 mm | |
| Lens Shape | Flat | |
| Standards/Approvals | IEC 60068-2-43, IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), IEC 60286-3, JEDEC-STD-033, IEC60810, ECE reg. 128, JEDEC J-STD-020E | |
| Series | KW3 HJL533.TK | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 4 | ||
Forward Voltage 10.15V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1185 → 1535 lm | ||
Lens Dimensions 6.8 x 3.75 mm | ||
Lens Shape Flat | ||
Standards/Approvals IEC 60068-2-43, IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), IEC 60286-3, JEDEC-STD-033, IEC60810, ECE reg. 128, JEDEC J-STD-020E | ||
Series KW3 HJL533.TK | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM Black Flat S is a high-brightness LED with excellent luminance for strong visibility. Its black lead frame package ensures superior contrast and optical performance. The design also offers high second-board reliability. Ideal for standard automotive headlamp applications.
AEC Q102 qualified
Corrosion robustness class is 3B
SMD epoxy package
Related links
- ams OSRAM 10.15 V White LED Surface Mount Surface KW3 HJL533.TK KW3 HJL533.TK-T5TB-5L16M1-JCAB
- ams OSRAM 10.15 V White LED Surface Mount Surface KW3 HJL533.TK KW3 HJL533.TK-6TTC-5L25M2-JCAB
- ams OSRAM 10.15 V White LED Module Surface KW3 HNL631.TK KW3 HNL631.TK-6TTB-4L05M0-JCAB
- ams OSRAM 10.15 V White LED Module Surface KW3 HNL631.TK KW3 HNL631.TK-7TTC-6L07M0-JCAB
- ams OSRAM 10.15 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCAB
- ams OSRAM 9 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM2.TK-T2T9-4L07M0-JCAB
- ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F5FB-4L35M3-AGAE
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D5T1-4L35M3-S8A7
