ams OSRAM 10.15 V White LED Module Surface KW3 HNL631.TK KW3 HNL631.TK-7TTC-6L07M0-JCAB
- RS Stock No.:
- 241-1693
- Mfr. Part No.:
- KW3 HNL631.TK-7TTC-6L07M0-JCAB
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 241-1693
- Mfr. Part No.:
- KW3 HNL631.TK-7TTC-6L07M0-JCAB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1.5A | |
| Package Type | Module | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 10.15V | |
| LED Luminous Flux | 1230 → 1535 lm | |
| Standards/Approvals | RoHS | |
| Series | KW3 HNL631.TK | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1.5A | ||
Package Type Module | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 10.15V | ||
LED Luminous Flux 1230 → 1535 lm | ||
Standards/Approvals RoHS | ||
Series KW3 HNL631.TK | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors OSLON Black Flat X product family offers LED devices with the highest efficiency in the Osram portfolio. This feature makes it the perfect light source for standard forward lighting applications with a high focus on system cost. The pad geometry of the widely used OSLON Black Flat product platform was further optimized to allow for excellent thermal conditions. The operating temperature is ranges from -40 °C to 135 °C.
1500 mA maximum forward current
Application Headlamps, LED & Laser & Night Vision
UX3 Chip technology
White in Colour
SMD epoxy package
Very stable & durable
Related links
- ams OSRAM 10.15 V White LED Module Surface KW3 HNL631.TK KW3 HNL631.TK-7TTC-6L07M0-JCAB
- ams OSRAM 10.15 V White LED Module Surface KW3 HNL631.TK KW3 HNL631.TK-6TTB-4L05M0-JCAB
- ams OSRAM 10.15 V White LED Surface Mount Surface KW3 HJL533.TK KW3 HJL533.TK-6TTC-5L25M2-JCAB
- ams OSRAM 10.15 V White LED Surface Mount Surface KW3 HJL533.TK KW3 HJL533.TK-T5TB-4L35M3-JCAB
- ams OSRAM 10.15 V White LED Surface Mount Surface KW3 HJL533.TK KW3 HJL533.TK-T5TB-5L16M1-JCAB
- ams OSRAM 10.15 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCAB
- ams OSRAM 9 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM2.TK-T2T9-4L07M0-JCAB
- ams OSRAM 17 V Ultra White LED Surface Mount Surface KW5 HQL631.TK KW5 HQL631.TK-CDCJ-6L07M0-2LAL
