RND 3.2 V Blue LED 0805 Surface RND 135 RND 135-00183
- RS Stock No.:
- 697-241
- Mfr. Part No.:
- RND 135-00183
- Manufacturer:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-241
- Mfr. Part No.:
- RND 135-00183
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 0805 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.25 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Series | RND 135 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 0805 | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.25 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Series RND 135 | ||
- COO (Country of Origin):
- CN
The RND SMD LED is designed specifically to meet the demands of modern electronic applications, offering exceptional performance with its mono-colour design and optimal compatibility for automated placement. The LEDs reliable integration into systems such as dashboard backlighting, telecommunications, and general lighting solutions makes it indispensable for varied environments. With a robust construction enabling it to withstand high temperatures and soldering processes, this component ensures longevity and reliability under operational constraints. Its luminous efficiency and Peak emission Wavelength create a bright, clear output, catering to diverse applications while adhering to strict environmental standards.
High luminous intensity maximises visibility in essential indicators
Reliable performance facilitates use in critical applications like telecommunication
Compact packaging minimises space requirements on PCB layouts
High electrostatic discharge rating enhances durability against handling
Flexible for use in diverse applications, including backlighting and flat displays
Related links
- RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RND 2 V Yellow LED Tape & Reel Surface RND 135 RND 135-00185
- RND 2 V Red LED 1206 Surface RND 135 RND 135-00188
- Broadcom 3.4 V Blue LED 0805 Surface Chip LED HSMR-C170
- Lite-On 3.8 V Blue LED 0805 Surface LTST LTST-S220TBKT
- RND 3.2 V White LED Surface RND RND 135-00235
- RND 3.2 V White LED 1206 Surface RND RND 135-00234
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
