RND 2 V Yellow LED Tape & Reel Surface RND 135 RND 135-00185

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-228
Mfr. Part No.:
RND 135-00185
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

LED Colour

Yellow

Product Type

LED

Package Type

Tape & Reel

Maximum Forward Current

100mA

Mount Type

Surface

Forward Voltage

2V

Maximum Power Dissipation

90mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

2 x 1.25 x 1.1 mm

Lens Shape

Rectangular

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Series

RND 135

COO (Country of Origin):
CN
The RND SMD LED presents a versatile solution tailored for a variety of applications, including dashboard backlighting and telecommunication devices. With a Compact design and compatibility with automatic placement equipment, this LED ensures seamless integration into modern electronic systems. It boasts a remarkable operating temperature range, making it suitable for both indoor and outdoor environments. The LED’s luminous intensity and broad viewing angle enhance visibility, ensuring that your signals are clear and perceptible under various lighting conditions. Ideal for general use, this product is engineered to meet the demands of today’s technology-driven world.

Operates efficiently across a broad temperature spectrum

Provides consistent luminous intensity for reliable signalling

Resistant to electrostatic discharge, ensuring longevity

Simplified soldering conditions facilitate installation

Promotes uniform intensity across multiple units in parallel configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy