RND 2 V Red LED 1206 Surface RND 135 RND 135-00188
- RS Stock No.:
- 697-320
- Mfr. Part No.:
- RND 135-00188
- Manufacturer:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-320
- Mfr. Part No.:
- RND 135-00188
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 100mA | |
| Package Type | 1206 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 624nm | |
| Standards/Approvals | RoHS | |
| Series | RND 135 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 100mA | ||
Package Type 1206 | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 624nm | ||
Standards/Approvals RoHS | ||
Series RND 135 | ||
- COO (Country of Origin):
- CN
The RND SMD LED is engineered for versatility in a wide range of applications, featuring a brilliant super bright red colour that effectively enhances visibility in various environments. With its Compact design and robust specifications, the LED is suitable for integration into automatic placement equipment, ensuring seamless assembly in electronic devices. Designed for optimal performance during reflow soldering processes, it excels in applications ranging from backlighting in dashboards to telecommunications devices, fulfilling both aesthetic and functional lighting requirements.
Compatible with automatic placement machinery for efficient assembly
Resilient across a wide range of operating temperatures
Suitable for use in diverse applications, from backlighting to indicators
Designed for effective performance with reflow soldering techniques
Related links
- RND 2 V Yellow LED Tape & Reel Surface RND 135 RND 135-00185
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00168
- RND 3.2 V Blue LED 0805 Surface RND 135 RND 135-00183
- RND 3.2 V White LED 1206 Surface RND RND 135-00234
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00120
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00152
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00118
