Kingbright 2.4 V Red LED Lamp SMD Chip LED Surface KPG-0402SURKKC-TT KPG-0402SURKKC-TT
- RS Stock No.:
- 729-741
- Mfr. Part No.:
- KPG-0402SURKKC-TT
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 500 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€6.75
(exc. VAT)
€8.30
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.135 | €6.75 | - |
| 500 - 2450 | €0.109 | €5.45 | 19% |
| 2500 - 4950 | €0.084 | €4.20 | 37% |
| 5000 + | €0.074 | €3.70 | 45% |
*price indicative
- RS Stock No.:
- 729-741
- Mfr. Part No.:
- KPG-0402SURKKC-TT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED Lamp | |
| Maximum Forward Current | 40mA | |
| Package Type | SMD Chip LED | |
| Packaging | 4000 pcs/Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 24mW | |
| Forward Voltage | 2.4V | |
| Viewing Angle | 140° | |
| LED Luminosity | 105 | |
| Lens Dimensions | 0.45mm x 0.25mm x0.2mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPG-0402SURKKC-TT | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED Lamp | ||
Maximum Forward Current 40mA | ||
Package Type SMD Chip LED | ||
Packaging 4000 pcs/Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 24mW | ||
Forward Voltage 2.4V | ||
Viewing Angle 140° | ||
LED Luminosity 105 | ||
Lens Dimensions 0.45mm x 0.25mm x0.2mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 631nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPG-0402SURKKC-TT | ||
- COO (Country of Origin):
- CN
The Kingbright Surface mount chip LED lamp delivers vibrant Hyper Red illumination in a Compact 0.45 mm x 0.25 mm package, perfect for backlighting and status indicators in various applications.
Low power consumption ensures efficient operations
Wide viewing angle enhances visibility in diverse settings
Moisture sensitivity level 2 guarantees safe handling
Compatible with automatic placement equipment for easy integration
Halogen-free and RoHS compliant for environmentally conscious usage
Related links
- Kingbright 2.4 V Orange LED Lamp SMD Chip LED Surface KPG-0402SEKKC-TT KPG-0402SEKKC-TT
- Kingbright 2.35 V Green LED Lamp SMD Chip LED Surface KPG-0402CGKKC-TT KPG-0402CGKKC-TT
- Kingbright 2.35 V Bright Yellow LED Lamp SMD Chip LED Surface KPG-0402SYKKC-TT KPG-0402SYKKC-TT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SURC-TT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SEC-E-TT
- Kingbright 2.4 V Orange LED 0402 Surface KPG-1005 KPG-1005SEC-TT
- Kingbright 2.4 V Orange LED 0603 Surface KPG-0603 KPG-0603SEC-TT
- Kingbright 2.4 V Green LED 0603 Surface KPG-0603 KPG-0603CGC-TT
