Kingbright 2.35 V Bright Yellow LED Lamp SMD Chip LED Surface KPG-0402SYKKC-TT KPG-0402SYKKC-TT
- RS Stock No.:
- 729-742
- Mfr. Part No.:
- KPG-0402SYKKC-TT
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 500 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€6.75
(exc. VAT)
€8.30
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.135 | €6.75 | - |
| 500 - 2450 | €0.109 | €5.45 | 19% |
| 2500 - 4950 | €0.084 | €4.20 | 37% |
| 5000 + | €0.074 | €3.70 | 45% |
*price indicative
- RS Stock No.:
- 729-742
- Mfr. Part No.:
- KPG-0402SYKKC-TT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Bright Yellow | |
| Product Type | LED Lamp | |
| Maximum Forward Current | 40mA | |
| Package Type | SMD Chip LED | |
| Packaging | 4000 pcs/Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 24mW | |
| Forward Voltage | 2.35V | |
| Viewing Angle | 140° | |
| LED Luminosity | 30 mcd | |
| Lens Dimensions | 0.45mm x 0.25mm x0.2mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 585nm | |
| Lens Finish | Clear | |
| Series | KPG-0402SYKKC-TT | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Bright Yellow | ||
Product Type LED Lamp | ||
Maximum Forward Current 40mA | ||
Package Type SMD Chip LED | ||
Packaging 4000 pcs/Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 24mW | ||
Forward Voltage 2.35V | ||
Viewing Angle 140° | ||
LED Luminosity 30 mcd | ||
Lens Dimensions 0.45mm x 0.25mm x0.2mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 585nm | ||
Lens Finish Clear | ||
Series KPG-0402SYKKC-TT | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
The Kingbright SMD Chip LED Lamp is a super bright yellow light source designed for applications requiring low power consumption and high visibility. Its Compact size and robust features make it Ideal for use in various electronic devices.
Compact 0.45 mm x 0.25 mm size with 0.2 mm thickness
Low power consumption for energy-efficient operation
Wide viewing angle of 140°, enhancing visibility
Compatible with automatic placement equipment for easy assembly
Halogen-free and RoHS compliant, supporting environmental standards
Related links
- Kingbright 2.35 V Green LED Lamp SMD Chip LED Surface KPG-0402CGKKC-TT KPG-0402CGKKC-TT
- Kingbright 2.4 V Orange LED Lamp SMD Chip LED Surface KPG-0402SEKKC-TT KPG-0402SEKKC-TT
- Kingbright 2.4 V Red LED Lamp SMD Chip LED Surface KPG-0402SURKKC-TT KPG-0402SURKKC-TT
- Lite-On2.4 V Yellow LED 3016 (1206) SMD, CHIP LED 1206 LTST-C21KSKT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SURC-TT
- Kingbright 2.4 V Orange LED 0402 Surface KPG-1005 KPG-1005SEC-TT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SEC-E-TT
- Kingbright 2.4 V Orange LED 0603 Surface KPG-0603 KPG-0603SEC-TT
