ams OSRAM 3.5 V White LED Ceramic package Surface OSLON™ Compact RM KW CVLDM1.TK-T313-5L16M1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€9.05

(exc. VAT)

€11.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€9.05
10 - 49€7.33
50 - 99€5.60
100 +€4.98

*price indicative

RS Stock No.:
736-643
Mfr. Part No.:
KW CVLDM1.TK-T313-5L16M1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

White LEDs

Package Type

Ceramic package

Maximum Forward Current

2A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.5V

Viewing Angle

120 °

Lens Shape

Rectangular

Standards/Approvals

IEC

Series

OSLON™ Compact RM

Automotive Standard

AEC-Q102

COO (Country of Origin):
MY
The ams OSRAM LED is designed for dynamic forward lighting applications, providing enhanced optical efficiency with a Compact light source tailored for slim headlamp systems.

Ceramic package ensures durability and reliability in various conditions

UEX:3 chip technology optimises light output and efficiency

120° typical radiation angle enhances illumination distribution

Robustness class 3A provides excellent corrosion resistance

AEC-Q102 qualification assures compliance with automotive standards

ESD withstand voltage of 8 kV enhances device longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy