Broadcom 1.8 V Green, Yellow, Orange, Red LED Rectangular Through Hole HLMP-S HLMP-S100
- RS Stock No.:
- 178-1618
- Mfr. Part No.:
- HLMP-S100
- Manufacturer:
- Broadcom
Subtotal (1 tape of 2000 units)*
€1,372.00
(exc. VAT)
€1,688.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.686 | €1,372.00 |
*price indicative
- RS Stock No.:
- 178-1618
- Mfr. Part No.:
- HLMP-S100
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green, Yellow, Orange, Red | |
| Product Type | LED | |
| Maximum Forward Current | 300mA | |
| Package Type | Rectangular | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2 x 5 x 8 mm | |
| LED Luminosity | 7.5 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 637nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | HLMP-S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green, Yellow, Orange, Red | ||
Product Type LED | ||
Maximum Forward Current 300mA | ||
Package Type Rectangular | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2 x 5 x 8 mm | ||
LED Luminosity 7.5 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 637nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series HLMP-S | ||
Automotive Standard No | ||
Avago HLMP-S100/S20x/S30x/S40x/S50x/S600 Series LEDs
The HLMP-S100, HLMP-S201, HLMP-S301, HLMP-S400, HLMP-S401, HLMP-S501 and HLMP-S600 families, from Avago Technologies, are rectangular LED lamps. They measure 2mm x 5mm in dimension. Encapsulated in an epoxy, their rectangular packages can be stack easily in arrays or for us in discrete front panel indicators. Their contrast and uniform light is helped by a specific epoxy diffusion and tinting process.
The HLMP-S100 uses double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) LEDs to produce outstanding light output over a wide range of drive currents.
Features of the HLMP-S100/S20x/S30x/S40x/S50x/S600 LEDs:
- Rectangular light emitting surface
- Ideal for flush mounting on panels
- Variety of bright colours available
- Long life time: solid state reliability
- Uniform light output
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.8 V Green Orange, Red LED Rectangular Through Hole HLMP-S HLMP-S100
- Broadcom 1.9 V Yellow Orange, Green LED Rectangular Through Hole HLMP-S HLMP-S400
- CRC 12 x 500 ml White Yellow Orange, Red Spray Paint
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- Broadcom 1.8 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719
- Broadcom 1.6 V Green Yellow Red LED Subminiature Through Hole HLMP HLMP-6000-E0010
- Broadcom 2 V Deep Red Orange Yellow, Amber LED 3 mm (T-1) Through Hole HLMP-Yxxx HLMP-Y601-J0000
- Broadcom 1.8 V Red LED Subminiature Through Hole HLMP HLMP-6300
