ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N2N5-XX57-1
- RS Stock No.:
- 856-147
- Mfr. Part No.:
- GW CPSRM1.EM-N2N5-XX57-1
- Manufacturer:
- ams OSRAM
Image representative of range
Get a bulk buy discount
Add 10 more to save €3.10
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.98
(exc. VAT)
€1.21
(inc. VAT)
In Stock
- 5,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €0.98 | - |
| 10 - 99 | €0.67 | €3.10 |
| 100 - 499 | €0.49 | €49.00 |
| 500 - 999 | €0.42 | €280.00 |
| 1000 + | €0.38 | €600.00 |
*price indicative
- RS Stock No.:
- 856-147
- Mfr. Part No.:
- GW CPSRM1.EM-N2N5-XX57-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 2A | |
| Package Type | SMT Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Tape and Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 120° | |
| Colour Rendering Index CRI | 82% | |
| Lens Dimensions | 3.50 x 3.50 x 2.28 mm | |
| LED Luminous Flux | 330 lm | |
| Lens Shape | Round | |
| Standards/Approvals | Rohs | |
| Series | GW CPSRM1.EM | |
| Lens Finish | Clear | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 2A | ||
Package Type SMT Ceramic | ||
Mount Type Surface Mount | ||
Packaging Tape and Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 3 | ||
Viewing Angle 120° | ||
Colour Rendering Index CRI 82% | ||
Lens Dimensions 3.50 x 3.50 x 2.28 mm | ||
LED Luminous Flux 330 lm | ||
Lens Shape Round | ||
Standards/Approvals Rohs | ||
Series GW CPSRM1.EM | ||
Lens Finish Clear | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.
SMT ceramic package with silicone lens for robust performance
Radiation pattern of 120° for wide area coverage
Colour temperature range of 3000 K provides warm light
Luminous flux output of 290 to 330 lumens at 3000 K
Colour Rendering Index (CRI) of 80 minimum for true colour representation
Related links
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N1N4-XX58-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N4N7-XX55-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.CM GW CPSRM1.CM-M8N1-XX57-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX57-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N5-XX58-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX53-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX51-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N8P1-XX55-1
