Cree LED 3.5 V Blue LED 1616 Surface XLamp XQ-E XQEBLU-H0-0000-000000Z01
- RS Stock No.:
- 123-8690
- Mfr. Part No.:
- XQEBLU-H0-0000-000000Z01
- Manufacturer:
- Cree LED
Subtotal (1 pack of 5 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
In Stock
- 5,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.32 | €6.60 |
*price indicative
- RS Stock No.:
- 123-8690
- Mfr. Part No.:
- XQEBLU-H0-0000-000000Z01
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 1A | |
| Package Type | 1616 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 1.6 x 1.6 mm | |
| LED Luminous Flux | 35.2 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 485nm | |
| Lens Finish | Diffused | |
| Lens Colour | Blue | |
| Series | XLamp XQ-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 1A | ||
Package Type 1616 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 1.6 x 1.6 mm | ||
LED Luminous Flux 35.2 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 485nm | ||
Lens Finish Diffused | ||
Lens Colour Blue | ||
Series XLamp XQ-E | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XQ-E Series LEDs
The XLamp XQ-E family are the smallest lighting class LEDs, available in two versions: high density and high intensity. The XQ-E High Density LED enables lighting manufacturers to reduce the size and total cost, without sacrificing lumen output, efficacy or reliability. The XLamp XQ-E LEDs combination of optical symmetry, consistent design configurations and tiny footprint enables improved colour mixing and optical control.
Available in high density for design flexibility
Maximum drive current: 1 A
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Package dimensions: 1.6 x 1.6 mm
Cree - Single Colour LEDs
Related links
- Cree LED 3.5 V Blue LED 1616 Surface XLamp XQ-E XQEBLU-H0-0000-000000Z01
- Cree LED 3.3 V White LED 1616 Surface XLamp XQ-A XQAAWT-02-0000-00000B4E3
- Cree LED 3.7 V PC Amber LED 1616 Surface XLamp XQ-A XQAAPA-02-0000-000000Y01
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE8
- Cree LED3.6 V Blue LED 1616 (0606) SMD, XLamp XQ-A XQABLU-02-0000-000000U01
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE3
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000BKE5
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE7
