Cree LED3.6 V Blue LED 1616 (0606) SMD, XLamp XQ-A XQABLU-02-0000-000000U01

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1169
Mfr. Part No.:
XQABLU-02-0000-000000U01
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Blue

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

105 °

Luminous Flux

13.9 lm

Lens Shape

Dome

Dominant Wavelength

485 nm

Lens Colour

Clear

Forward Current

250mA

Dimensions

1.6 x 1.6 x 1.6mm

Series

XLamp XQ-A

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy