ROHM 2.2 V Green, Red LED 0404 Surface SML SML-P24MUWT86R
- RS Stock No.:
- 124-6882
- Mfr. Part No.:
- SML-P24MUWT86R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6882
- Mfr. Part No.:
- SML-P24MUWT86R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Package Type | 0404 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 4 | |
| LED Luminosity | 21 → 52 mcd | |
| Lens Dimensions | 1 x 1 x 0.2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Clear | |
| Series | SML | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green, Red | ||
Product Type LED | ||
Package Type 0404 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 4 | ||
LED Luminosity 21 → 52 mcd | ||
Lens Dimensions 1 x 1 x 0.2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Colour Clear | ||
Series SML | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
ROHM Chip LED SML-P24 Series LEDs
The SML-P24 series, from ROHM Semiconductor, are PICOLED-DUO Series LEDs. These rectangular Chip LEDs come in the standard 0402 package and are rectangular with a flat top. The SML-P24 Chip LEDs are surface mount devices and are 2 colour type LEDs. Their low profile package helps to improve the mixture of the two colours within the SML-P24 Chip LEDs.
Package size: 1.0 x 1.0 x 0.2 mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green LED 2012 Surface SML SML-M13PTT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-H12P8TT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210PTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210MTT86
- ROHM 2.2 V Green LED 0603 Surface SML SML-E12P8WT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-012M8TT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-010MTT86
