ROHM 2.2 V Green LED 0603 Surface SML SML-E12P8WT86
- RS Stock No.:
- 752-6865
- Mfr. Part No.:
- SML-E12P8WT86
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.50
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 3,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.15 | €1.50 |
| 50 - 190 | €0.12 | €1.20 |
| 200 - 490 | €0.097 | €0.97 |
| 500 - 990 | €0.096 | €0.96 |
| 1000 + | €0.095 | €0.95 |
*price indicative
- RS Stock No.:
- 752-6865
- Mfr. Part No.:
- SML-E12P8WT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 0603 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| LED Luminosity | 6.3 mcd | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 563nm | |
| Standards/Approvals | RoHS | |
| Series | SML | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 0603 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
LED Luminosity 6.3 mcd | ||
Lens Dimensions 1.6 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 563nm | ||
Standards/Approvals RoHS | ||
Series SML | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green LED 0603 Surface SML-31 SML-310PTT86
- ROHM 2.2 V Red LED 0603 Surface SML SML-D12V1WT86
- ROHM 2.2 V Yellow LED 0603 Surface SML SML-D12Y8WT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-H12P8TT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-M13PTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210PTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210MTT86
- ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12M1WT86
