ams OSRAM 2.32 V Red LED Surface SYNIOS P2720 KR DMLQ31.23-HYKY-26-J3T3
- RS Stock No.:
- 124-9067
- Mfr. Part No.:
- KR DMLQ31.23-HYKY-26-J3T3
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.69 | €6.90 |
| 50 - 90 | €0.498 | €4.98 |
| 100 - 240 | €0.479 | €4.79 |
| 250 - 490 | €0.43 | €4.30 |
| 500 + | €0.313 | €3.13 |
*price indicative
- RS Stock No.:
- 124-9067
- Mfr. Part No.:
- KR DMLQ31.23-HYKY-26-J3T3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 500mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.32V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 29.54 cd | |
| Lens Dimensions | 2 x 2.75 x 0.6 mm | |
| LED Luminous Flux | 33 → 97 lm | |
| Lens Shape | Flat | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 621nm | |
| Lens Finish | Clear | |
| Series | SYNIOS P2720 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 500mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.32V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 29.54 cd | ||
Lens Dimensions 2 x 2.75 x 0.6 mm | ||
LED Luminous Flux 33 → 97 lm | ||
Lens Shape Flat | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 621nm | ||
Lens Finish Clear | ||
Series SYNIOS P2720 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SYNIOS P2720 Series LEDs
The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also Ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.
Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.32 V Red LED Surface SYNIOS P2720 KR DMLQ31.23-HYKY-26-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6J5L-26-J3T3
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.37 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLQ31.23-HYKX-46-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3
