ams OSRAM 2.37 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLQ31.23-HYKX-46-J3T3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5186
Mfr. Part No.:
KY DMLQ31.23-HYKX-46-J3T3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Yellow

Product Type

LED

Package Type

P2720

Maximum Forward Current

500mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.37V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

33 → 82 lm

LED Luminosity

25.2 cd

Lens Dimensions

2 x 2.75 x 0.6 mm

Lens Shape

Flat

Standards/Approvals

RoHS

Dominant Wavelength

590nm

Lens Colour

Clear

Lens Finish

Clear

Series

SYNIOS P2720

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM SYNIOS P2720 Series LEDs


The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.

Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also Ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.

Features of the SYNIOS P2720 LEDs:

Range of colours

High brightness output

3 x chip sizes available

High reliability

Compact package

Good thermal characteristics

High efficiency

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy