ams OSRAM 2.95 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLN31.FY-7G7H-5F-8E8G
- RS Stock No.:
- 124-9074
- Mfr. Part No.:
- KY DMLN31.FY-7G7H-5F-8E8G
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-9074
- Mfr. Part No.:
- KY DMLN31.FY-7G7H-5F-8E8G
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | P2720 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 12 cd | |
| Lens Dimensions | 2 x 2.75 x 0.6 mm | |
| LED Luminous Flux | 22.4 → 40 lm | |
| Lens Shape | Flat | |
| Standards/Approvals | RoHS | |
| Series | SYNIOS P2720 | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type P2720 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 12 cd | ||
Lens Dimensions 2 x 2.75 x 0.6 mm | ||
LED Luminous Flux 22.4 → 40 lm | ||
Lens Shape Flat | ||
Standards/Approvals RoHS | ||
Series SYNIOS P2720 | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SYNIOS P2720 Series LEDs
The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also Ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.
Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.95 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLN31.FY-7G7H-5F-8E8G
- ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface SYNIOS P2720 KY DMLS31.FY-7KF7L-5F-1
- ams OSRAM 2.37 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLQ31.23-HYKX-46-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
- ams OSRAM 3 V White LED SMD Epoxy Surface SYNIOS P2720 KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
