Lite-On 3.8 V Blue LED 1608 Surface LTST LTST-C194TBKT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
127-8417
Mfr. Part No.:
LTST-C194TBKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Blue

Maximum Forward Current

100mA

Package Type

1608

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

76mW

Forward Voltage

3.8V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

180 mcd

Lens Dimensions

1.6 x 0.8 x 0.3 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

475nm

Series

LTST

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:

- Standard 0603 package

- Viewing Angle: 130°

- Variety of colours

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy