Lite-On2.4 V Green LED 1006 (0402) SMD, LTST-C281KGKT
- RS Stock No.:
- 127-8420
- Mfr. Part No.:
- LTST-C281KGKT
- Manufacturer:
- Lite-On
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.50
(exc. VAT)
€5.50
(inc. VAT)
Last RS stock
- Final 850 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | €0.09 | €4.50 |
| 750 - 1450 | €0.057 | €2.85 |
| 1500 - 2950 | €0.056 | €2.80 |
| 3000 - 5950 | €0.054 | €2.70 |
| 6000 + | €0.053 | €2.65 |
*price indicative
- RS Stock No.:
- 127-8420
- Mfr. Part No.:
- LTST-C281KGKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
- COO (Country of Origin):
- CN
Lite-On 0402 Package Chip LEDs
A range of coloured LEDs from Lite-On in standard 0402 rectangular SMD packages. These flat-topped Chip LEDs are compatible with automatic placement equipment. They have clear lenses and are available in a variety of colour options.
Visible Light LEDs, Lite-On
Related links
- ROHM2.2 V Green LED 1006 (0402) SMD, SML-P12PTT86
- Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C190KGKT
- Lite-On2.4 V Green & Red LED 1513 (0605) SMD, LTST-C195KGJEKT
- Lite-On 2.4 V Green LED 0402 Surface LTST LTST-C281KGKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C194KRKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT
- Lite-On2.4 V Orange LED PLCC 2 SMD, LTST-T680KFWT
- Lite-On2.4 V Red LED 3016 (1206) SMD, LTST-C230CKT
