Lite-On Yellow LED PLCC 4 LTST-E680VSWT
- RS Stock No.:
- 127-8428
- Mfr. Part No.:
- LTST-E680VSWT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8428
- Mfr. Part No.:
- LTST-E680VSWT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Yellow | |
| Package Type | PLCC 4 | |
| Number of Pins | 4 | |
| Dominant Wavelength | 587 nm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Yellow | ||
Package Type PLCC 4 | ||
Number of Pins 4 | ||
Dominant Wavelength 587 nm | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.5 V Yellow LED Surface Mount Surface LTST LTST-E680VSWT
- Lite-On 2.8 V Yellow LED PLCC 4 Surface LTST LTST-E680VSKT
- Lite-On 2.5 V Red LED PLCC 4 Surface LTST LTST-E680VEWT
- Lite-On 3.8 V Green LED PLCC 4 Surface LTST LTST-E680UGKT
- Lite-On 2 V Yellow, Green LED PLCC 4 Surface LTST-E682KGKSWT
- Lite-On 2.4 V Yellow LED PLCC 2 Surface LTST LTST-T680KSWT
- Lite-On 3.8 V Blue LED PLCC 4 Surface LTST LTST-E680UBKT
- Lite-On 2.4 V LED PLCC 4 Surface LTST-E682KRKGWT
